+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3062DGN

IC: operational amplifier; 220÷300MHz; Ch: 2; ±5÷15VDC,10÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3062DGN
TME Symbol:
THS3062DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220...300MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
7000V/μs
Input offset voltage
4.5mV
Kind of package
tube
Input bias current
35µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3062DGN
0 in TME stock
Net price for quantities from 1 pcs - 17.25 USDGross price for quantities from 1 pcs - 17.25 USD
Net price for quantities from 10 pcs - 13.73 USDGross price for quantities from 10 pcs - 13.73 USD
Net price for quantities from 80 pcs - 12.35 USDGross price for quantities from 80 pcs - 12.35 USD
Net price for quantities from 240 pcs - 11.75 USDGross price for quantities from 240 pcs - 11.75 USD
Net price for quantities from 1040 pcs - 11.01 USDGross price for quantities from 1040 pcs - 11.01 USD
No. of pieces (Multiplicity: 1)