+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3092DDA

IC: operational amplifier; 160MHz; Ch: 2; 5÷15VDC; HSOP8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3092DDA
TME Symbol:
THS3092DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
160MHz
Number of channels
2
Mounting
SMT
Voltage supply range
5...15V DC
Case
HSOP8
Slew rate
5700V/μs
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3092DDA
0 in TME stock
Net price for quantities from 1 pcs - 18.26 USDGross price for quantities from 1 pcs - 18.26 USD
Net price for quantities from 10 pcs - 14.57 USDGross price for quantities from 10 pcs - 14.57 USD
Net price for quantities from 75 pcs - 13.19 USDGross price for quantities from 75 pcs - 13.19 USD
No. of pieces (Multiplicity: 1)