+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3092DDAR

IC: operational amplifier; 160MHz; Ch: 2; 5÷15VDC; HSOIC8; 4mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3092DDAR
TME Symbol:
THS3092DDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
160MHz
Number of channels
2
Mounting
SMT
Voltage supply range
5...15V DC
Case
HSOIC8
Operating temperature
-40...85°C
Slew rate
5700V/μs
Integrated circuit features
high speed
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
20µA
Input offset current
15µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3092DDAR
0 in TME stock
Net price for quantities from 1 pcs - 17.70 USDGross price for quantities from 1 pcs - 17.70 USD
Net price for quantities from 5 pcs - 15.91 USDGross price for quantities from 5 pcs - 15.91 USD
Net price for quantities from 25 pcs - 14.10 USDGross price for quantities from 25 pcs - 14.10 USD
Net price for quantities from 100 pcs - 12.61 USDGross price for quantities from 100 pcs - 12.61 USD
Net price for quantities from 250 pcs - 12.20 USDGross price for quantities from 250 pcs - 12.20 USD
Net price for quantities from 1000 pcs - 11.80 USDGross price for quantities from 1000 pcs - 11.80 USD
Net price for quantities from 2500 pcs - 11.65 USDGross price for quantities from 2500 pcs - 11.65 USD
No. of pieces (Multiplicity: 1)