+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3111ID

IC: operational amplifier; 66÷100MHz; Ch: 1; ±5÷15VDC,10÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3111ID
TME Symbol:
THS3111ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
66...100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.3kV/μs
Integrated circuit features
high speed
Input offset voltage
12mV
Kind of package
tube
Input bias current
20µA
Input offset current
20µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3111ID
0 in TME stock
Net price for quantities from 75 pcs - 5.03 USDGross price for quantities from 75 pcs - 5.03 USD
No. of pieces (Multiplicity: 75)