+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3111IDR

IC: operational amplifier; 66÷100MHz; Ch: 1; ±5÷15VDC,10÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3111IDR
TME Symbol:
THS3111IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
66...100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.3kV/μs
Integrated circuit features
high speed
Input offset voltage
12mV
Kind of package
reel, tape
Input bias current
20µA
Input offset current
20µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3111IDR
0 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
Net price for quantities from 100 pcs - 4.40 USDGross price for quantities from 100 pcs - 4.40 USD
Net price for quantities from 250 pcs - 3.96 USDGross price for quantities from 250 pcs - 3.96 USD
Net price for quantities from 1000 pcs - 3.69 USDGross price for quantities from 1000 pcs - 3.69 USD
Net price for quantities from 2500 pcs - 3.56 USDGross price for quantities from 2500 pcs - 3.56 USD
Net price for quantities from 5000 pcs - 3.52 USDGross price for quantities from 5000 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)