+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3115IPWP

IC: operational amplifier; 110MHz; Ch: 2; 5÷15VDC; HTSSOP14; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3115IPWP
TME Symbol:
THS3115IPWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
110MHz
Number of channels
2
Mounting
SMT
Voltage supply range
5...15V DC
Case
HTSSOP14
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3115IPWP
0 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 10 pcs - 13.51 USDGross price for quantities from 10 pcs - 13.51 USD
Net price for quantities from 90 pcs - 11.90 USDGross price for quantities from 90 pcs - 11.90 USD
Net price for quantities from 270 pcs - 10.71 USDGross price for quantities from 270 pcs - 10.71 USD
Net price for quantities from 540 pcs - 9.98 USDGross price for quantities from 540 pcs - 9.98 USD
Net price for quantities from 1350 pcs - 9.45 USDGross price for quantities from 1350 pcs - 9.45 USD
No. of pieces (Multiplicity: 1)