+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3120CDGN

IC: operational amplifier; 66÷130MHz; Ch: 1; ±5÷15VDC,10÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3120CDGN
TME Symbol:
THS3120CDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
66...130MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
HVSSOP8
Operating temperature
0...70°C
Slew rate
1700V/μs
Integrated circuit features
high speed
Input offset voltage
13mV
Kind of package
tube
Input bias current
20µA
Input offset current
20µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3120CDGN
0 in TME stock
Net price for quantities from 1 pcs - 13.28 USDGross price for quantities from 1 pcs - 13.28 USD
Net price for quantities from 10 pcs - 10.47 USDGross price for quantities from 10 pcs - 10.47 USD
Net price for quantities from 80 pcs - 9.30 USDGross price for quantities from 80 pcs - 9.30 USD
Net price for quantities from 560 pcs - 8.56 USDGross price for quantities from 560 pcs - 8.56 USD
No. of pieces (Multiplicity: 1)