+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3120CDGNR

IC: operational amplifier; 66÷130MHz; Ch: 1; ±5÷15VDC,10÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3120CDGNR
TME Symbol:
THS3120CDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
66...130MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
HVSSOP8
Operating temperature
0...70°C
Slew rate
1700V/μs
Integrated circuit features
high speed
Input offset voltage
13mV
Kind of package
reel, tape
Input bias current
20µA
Input offset current
20µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3120CDGNR
0 in TME stock
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 10 pcs - 8.28 USDGross price for quantities from 10 pcs - 8.28 USD
Net price for quantities from 100 pcs - 7.32 USDGross price for quantities from 100 pcs - 7.32 USD
Net price for quantities from 250 pcs - 6.57 USDGross price for quantities from 250 pcs - 6.57 USD
Net price for quantities from 1000 pcs - 6.13 USDGross price for quantities from 1000 pcs - 6.13 USD
Net price for quantities from 2500 pcs - 5.91 USDGross price for quantities from 2500 pcs - 5.91 USD
Net price for quantities from 5000 pcs - 5.85 USDGross price for quantities from 5000 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)