+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3125IPWPR

IC: operational amplifier; 126÷160MHz; Ch: 2; ±5÷15VDC,10÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3125IPWPR
TME Symbol:
THS3125IPWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
126...160MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
HTSSOP14
Operating temperature
-40...85°C
Slew rate
1550V/μs
Integrated circuit features
high speed
Input offset voltage
25mV
Kind of package
reel, tape
Input bias current
30µA
Input offset current
30µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3125IPWPR
0 in TME stock
Net price for quantities from 1 pcs - 16.60 USDGross price for quantities from 1 pcs - 16.60 USD
Net price for quantities from 10 pcs - 14.90 USDGross price for quantities from 10 pcs - 14.90 USD
Net price for quantities from 100 pcs - 13.21 USDGross price for quantities from 100 pcs - 13.21 USD
Net price for quantities from 250 pcs - 11.91 USDGross price for quantities from 250 pcs - 11.91 USD
Net price for quantities from 1000 pcs - 11.10 USDGross price for quantities from 1000 pcs - 11.10 USD
Net price for quantities from 2000 pcs - 10.71 USDGross price for quantities from 2000 pcs - 10.71 USD
Net price for quantities from 4000 pcs - 10.56 USDGross price for quantities from 4000 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)