+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3215IRGVT

IC: operational amplifier; 450MHz; Ch: 1; ±4÷7.9VDC,8÷15.8VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3215IRGVT
TME Symbol:
THS3215IRGVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
450MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...7.9V DC/8...15.8V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
1.5kV/μs
Integrated circuit features
differential
Input offset voltage
38mV
Kind of package
reel, tape
Input bias current
4.5µA
Input offset current
700nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3215IRGVT
0 in TME stock
Net price for quantities from 1 pcs - 11.64 USDGross price for quantities from 1 pcs - 11.64 USD
Net price for quantities from 10 pcs - 9.15 USDGross price for quantities from 10 pcs - 9.15 USD
Net price for quantities from 25 pcs - 8.52 USDGross price for quantities from 25 pcs - 8.52 USD
Net price for quantities from 250 pcs - 8.16 USDGross price for quantities from 250 pcs - 8.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.