+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3217IRGVT

IC: operational amplifier; 800MHz; Ch: 1; ±4÷7.9VDC; VQFN16; 47mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3217IRGVT
TME Symbol:
THS3217IRGVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
800MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...7.9V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
2.5kV/μs
Integrated circuit features
differential
Input offset voltage
47mV
Kind of package
reel, tape
Input bias current
4.5µA
Input offset current
1.6µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3217IRGVT
0 in TME stock
Net price for quantities from 1 pcs - 14.14 USDGross price for quantities from 1 pcs - 14.14 USD
Net price for quantities from 10 pcs - 11.18 USDGross price for quantities from 10 pcs - 11.18 USD
Net price for quantities from 25 pcs - 10.44 USDGross price for quantities from 25 pcs - 10.44 USD
Net price for quantities from 50 pcs - 10.13 USDGross price for quantities from 50 pcs - 10.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.