+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3491IRGTT

IC: operational amplifier; 900MHz; Ch: 1; ±7÷16VDC,14÷32VDC; 2.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3491IRGTT
TME Symbol:
THS3491IRGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
900MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...16V DC/14...32V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
8000V/μs
Integrated circuit features
high speed
Input offset voltage
2.5mV
Kind of package
reel, tape
Input bias current
20µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3491IRGTT
0 in TME stock
Net price for quantities from 1 pcs - 17.71 USDGross price for quantities from 1 pcs - 17.71 USD
Net price for quantities from 10 pcs - 16.00 USDGross price for quantities from 10 pcs - 16.00 USD
Net price for quantities from 50 pcs - 14.10 USDGross price for quantities from 50 pcs - 14.10 USD
Net price for quantities from 250 pcs - 12.70 USDGross price for quantities from 250 pcs - 12.70 USD
Net price for quantities from 1000 pcs - 11.40 USDGross price for quantities from 1000 pcs - 11.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.