+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4001CDR

IC: operational amplifier; 70÷270MHz; Ch: 1; ±2.5÷16VDC,5÷32VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4001CDR
TME Symbol:
THS4001CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...270MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...16V DC/5...32V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.4kV/μs
Integrated circuit features
voltage feedback
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
6µA
Input offset current
500nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4001CDR
0 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 10 pcs - 4.90 USDGross price for quantities from 10 pcs - 4.90 USD
Net price for quantities from 100 pcs - 4.33 USDGross price for quantities from 100 pcs - 4.33 USD
Net price for quantities from 250 pcs - 3.89 USDGross price for quantities from 250 pcs - 3.89 USD
Net price for quantities from 1000 pcs - 3.63 USDGross price for quantities from 1000 pcs - 3.63 USD
Net price for quantities from 2500 pcs - 3.51 USDGross price for quantities from 2500 pcs - 3.51 USD
Net price for quantities from 5000 pcs - 3.42 USDGross price for quantities from 5000 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)