+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4021IDGNR

IC: operational amplifier; 290MHz; Ch: 1; ±4.5÷16VDC,±9÷32VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4021IDGNR
TME Symbol:
THS4021IDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
290MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/± 9...32V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Integrated circuit features
high speed
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4021IDGNR
0 in TME stock
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 9.62 USD
Net price for quantities from 10 pcs - 8.66 USDGross price for quantities from 10 pcs - 8.66 USD
Net price for quantities from 100 pcs - 7.65 USDGross price for quantities from 100 pcs - 7.65 USD
Net price for quantities from 250 pcs - 6.88 USDGross price for quantities from 250 pcs - 6.88 USD
Net price for quantities from 1000 pcs - 6.41 USDGross price for quantities from 1000 pcs - 6.41 USD
Net price for quantities from 2500 pcs - 6.18 USDGross price for quantities from 2500 pcs - 6.18 USD
Net price for quantities from 5000 pcs - 6.13 USDGross price for quantities from 5000 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.