+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4021IDR

IC: operational amplifier; 290MHz; Ch: 1; ±4.5÷16VDC,±9÷32VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4021IDR
TME Symbol:
THS4021IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
290MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/± 9...32V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
470V/μs
Integrated circuit features
high speed
Input offset voltage
3mV
Kind of package
reel, tape
Input offset current
400nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4021IDR
0 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 5 pcs - 7.86 USDGross price for quantities from 5 pcs - 7.86 USD
Net price for quantities from 25 pcs - 6.94 USDGross price for quantities from 25 pcs - 6.94 USD
Net price for quantities from 100 pcs - 6.24 USDGross price for quantities from 100 pcs - 6.24 USD
Net price for quantities from 500 pcs - 5.92 USDGross price for quantities from 500 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)