+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4022IDGN

IC: operational amplifier; 350MHz; Ch: 2; ±4.5÷16.5VDC,±9÷33VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4022IDGN
TME Symbol:
THS4022IDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...16.5V DC/± 9...33V DC
Case
MSOP8
Operating temperature
-40...85°C
Integrated circuit features
high speed
Gross weight0.041 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4022IDGN
0 in TME stock
Net price for quantities from 80 pcs - 2.63 USDGross price for quantities from 80 pcs - 2.63 USD
No. of pieces (Multiplicity: 80)