+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 120MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 4.5...16V DC/± 9...32V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Integrated circuit features | high speed | |
Kind of package | tube |