+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4032ID

IC: operational amplifier; 120MHz; Ch: 2; ±4.5÷16VDC,±9÷32VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4032ID
TME Symbol:
THS4032ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...16V DC/± 9...32V DC
Case
SO8
Operating temperature
-40...85°C
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4032ID
0 in TME stock
Net price for quantities from 1 pcs - 13.24 USDGross price for quantities from 1 pcs - 13.24 USD
Net price for quantities from 10 pcs - 11.85 USDGross price for quantities from 10 pcs - 11.85 USD
Net price for quantities from 75 pcs - 10.46 USDGross price for quantities from 75 pcs - 10.46 USD
Net price for quantities from 300 pcs - 9.43 USDGross price for quantities from 300 pcs - 9.43 USD
Net price for quantities from 1200 pcs - 8.49 USDGross price for quantities from 1200 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)