+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4032IDGN

IC: operational amplifier; 120MHz; Ch: 2; ±4.5÷16VDC,±9÷32VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4032IDGN
TME Symbol:
THS4032IDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...16V DC/± 9...32V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4032IDGN
0 in TME stock
Net price for quantities from 1 pcs - 14.21 USDGross price for quantities from 1 pcs - 14.21 USD
Net price for quantities from 10 pcs - 12.80 USDGross price for quantities from 10 pcs - 12.80 USD
Net price for quantities from 80 pcs - 11.31 USDGross price for quantities from 80 pcs - 11.31 USD
Net price for quantities from 240 pcs - 10.20 USDGross price for quantities from 240 pcs - 10.20 USD
Net price for quantities from 400 pcs - 9.49 USDGross price for quantities from 400 pcs - 9.49 USD
Net price for quantities from 1200 pcs - 8.96 USDGross price for quantities from 1200 pcs - 8.96 USD
No. of pieces (Multiplicity: 1)