+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4051CDGNR

IC: operational amplifier; 70MHz; Ch: 1; ±4.5÷16VDC; HVSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4051CDGNR
TME Symbol:
THS4051CDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC
Case
HVSSOP8
Operating temperature
0...70°C
Integrated circuit features
high speed
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4051CDGNR
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
Net price for quantities from 250 pcs - 2.46 USDGross price for quantities from 250 pcs - 2.46 USD
Net price for quantities from 1000 pcs - 2.29 USDGross price for quantities from 1000 pcs - 2.29 USD
Net price for quantities from 2500 pcs - 2.21 USDGross price for quantities from 2500 pcs - 2.21 USD
Net price for quantities from 5000 pcs - 2.19 USDGross price for quantities from 5000 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)