+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4051ID

IC: operational amplifier; 70MHz; Ch: 1; ±4.5÷16VDC; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4051ID
TME Symbol:
THS4051ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC
Case
SO8
Operating temperature
-40...85°C
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4051ID
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 75 pcs - 2.98 USDGross price for quantities from 75 pcs - 2.98 USD
Net price for quantities from 300 pcs - 2.67 USDGross price for quantities from 300 pcs - 2.67 USD
Net price for quantities from 1200 pcs - 2.40 USDGross price for quantities from 1200 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)