+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4052ID

IC: operational amplifier; 38÷70MHz; Ch: 2; ±4.5÷16VDC,9÷32VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4052ID
TME Symbol:
THS4052ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
38...70MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...16V DC/9...32V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
240V/μs
Integrated circuit features
voltage feedback
Input offset voltage
12mV
Kind of package
tube
Input bias current
8µA
Input offset current
400nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4052ID
0 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 75 pcs - 4.41 USDGross price for quantities from 75 pcs - 4.41 USD
Net price for quantities from 300 pcs - 3.96 USDGross price for quantities from 300 pcs - 3.96 USD
Net price for quantities from 1200 pcs - 3.56 USDGross price for quantities from 1200 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)