+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4081CDR

IC: operational amplifier; 175MHz; Ch: 1; ±5÷15VDC; SO8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4081CDR
TME Symbol:
THS4081CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
175MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
230V/μs
Integrated circuit features
high speed
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4081CDR
0 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 2.88 USD
Net price for quantities from 250 pcs - 2.59 USDGross price for quantities from 250 pcs - 2.59 USD
Net price for quantities from 1000 pcs - 2.41 USDGross price for quantities from 1000 pcs - 2.41 USD
Net price for quantities from 2500 pcs - 2.33 USDGross price for quantities from 2500 pcs - 2.33 USD
Net price for quantities from 5000 pcs - 2.28 USDGross price for quantities from 5000 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)