+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4081ID

IC: operational amplifier; 175MHz; Ch: 1; ±5÷15VDC; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4081ID
TME Symbol:
THS4081ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
175MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
230V/μs
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4081ID
0 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 3.91 USD
Net price for quantities from 50 pcs - 3.74 USDGross price for quantities from 50 pcs - 3.74 USD
Net price for quantities from 75 pcs - 3.66 USDGross price for quantities from 75 pcs - 3.66 USD
Net price for quantities from 150 pcs - 3.51 USDGross price for quantities from 150 pcs - 3.51 USD
Net price for quantities from 525 pcs - 3.32 USDGross price for quantities from 525 pcs - 3.32 USD
Net price for quantities from 2550 pcs - 3.11 USDGross price for quantities from 2550 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)