+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4081IDGN

IC: operational amplifier; 175MHz; Ch: 1; ±5÷15VDC; HVSSOP8; 8mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4081IDGN
TME Symbol:
THS4081IDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
175MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
230V/μs
Integrated circuit features
high speed
Input offset voltage
8mV
Kind of package
tube
Input bias current
8µA
Input offset current
400nA
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4081IDGN
982 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 80 pcs - 2.53 USDGross price for quantities from 80 pcs - 2.53 USD
Net price for quantities from 400 pcs - 2.48 USDGross price for quantities from 400 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 80 pcs