+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4081IDGNR

IC: operational amplifier; 175MHz; Ch: 1; ±5÷15VDC; HVSSOP8; 8mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4081IDGNR
TME Symbol:
THS4081IDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
175MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
230V/μs
Integrated circuit features
high speed
Input offset voltage
8mV
Kind of package
reel, tape
Input bias current
8µA
Input offset current
400nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4081IDGNR
0 in TME stock
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 25 pcs - 5.49 USDGross price for quantities from 25 pcs - 5.49 USD
Net price for quantities from 100 pcs - 4.92 USDGross price for quantities from 100 pcs - 4.92 USD
Net price for quantities from 250 pcs - 4.51 USDGross price for quantities from 250 pcs - 4.51 USD
Net price for quantities from 500 pcs - 4.44 USDGross price for quantities from 500 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.