+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4082CDGNR

IC: operational amplifier; 175MHz; Ch: 2; ±5÷15VDC; HVSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4082CDGNR
TME Symbol:
THS4082CDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
175MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
HVSSOP8
Operating temperature
0...70°C
Slew rate
230V/μs
Integrated circuit features
voltage feedback
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4082CDGNR
0 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 10 pcs - 6.71 USDGross price for quantities from 10 pcs - 6.71 USD
Net price for quantities from 100 pcs - 5.93 USDGross price for quantities from 100 pcs - 5.93 USD
Net price for quantities from 250 pcs - 5.33 USDGross price for quantities from 250 pcs - 5.33 USD
Net price for quantities from 1000 pcs - 4.97 USDGross price for quantities from 1000 pcs - 4.97 USD
Net price for quantities from 2500 pcs - 4.80 USDGross price for quantities from 2500 pcs - 4.80 USD
Net price for quantities from 5000 pcs - 4.69 USDGross price for quantities from 5000 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)