+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4082ID

IC: operational amplifier; 175MHz; Ch: 2; ±5÷15VDC; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4082ID
TME Symbol:
THS4082ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
175MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
230V/μs
Integrated circuit features
voltage feedback
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4082ID
0 in TME stock
Net price for quantities from 1 pcs - 10.09 USDGross price for quantities from 1 pcs - 10.09 USD
Net price for quantities from 10 pcs - 8.16 USDGross price for quantities from 10 pcs - 8.16 USD
Net price for quantities from 25 pcs - 7.07 USDGross price for quantities from 25 pcs - 7.07 USD
Net price for quantities from 50 pcs - 6.19 USDGross price for quantities from 50 pcs - 6.19 USD
Net price for quantities from 75 pcs - 5.67 USDGross price for quantities from 75 pcs - 5.67 USD
Net price for quantities from 225 pcs - 4.22 USDGross price for quantities from 225 pcs - 4.22 USD
Net price for quantities from 300 pcs - 3.93 USDGross price for quantities from 300 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)