+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4120IDGN

IC: differential amplifier; 100MHz; Ch: 1; ±1.5÷1.75VDC,3÷3.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4120IDGN
TME Symbol:
THS4120IDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...1.75V DC/3...3.5V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
55V/μs
Integrated circuit features
differential
Input offset voltage
9mV
Kind of package
tube
Input bias current
1.2E-06µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4120IDGN
0 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 10 pcs - 7.11 USDGross price for quantities from 10 pcs - 7.11 USD
Net price for quantities from 80 pcs - 6.28 USDGross price for quantities from 80 pcs - 6.28 USD
Net price for quantities from 240 pcs - 5.65 USDGross price for quantities from 240 pcs - 5.65 USD
Net price for quantities from 400 pcs - 5.27 USDGross price for quantities from 400 pcs - 5.27 USD
Net price for quantities from 1200 pcs - 5.03 USDGross price for quantities from 1200 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)