+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4120IDGNR

IC: differential amplifier; 100MHz; Ch: 1; ±1.5÷1.75VDC,3÷3.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4120IDGNR
TME Symbol:
THS4120IDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...1.75V DC/3...3.5V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
55V/μs
Integrated circuit features
differential
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
1.2E-06µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4120IDGNR
0 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 10 pcs - 6.03 USDGross price for quantities from 10 pcs - 6.03 USD
Net price for quantities from 100 pcs - 5.33 USDGross price for quantities from 100 pcs - 5.33 USD
Net price for quantities from 250 pcs - 4.79 USDGross price for quantities from 250 pcs - 4.79 USD
Net price for quantities from 1000 pcs - 4.47 USDGross price for quantities from 1000 pcs - 4.47 USD
Net price for quantities from 2500 pcs - 4.31 USDGross price for quantities from 2500 pcs - 4.31 USD
Net price for quantities from 5000 pcs - 4.26 USDGross price for quantities from 5000 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.