+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4121CDGK

IC: differential amplifier; 100MHz; Ch: 1; ±1.5÷1.75VDC,3÷3.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4121CDGK
TME Symbol:
THS4121CDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...1.75V DC/3...3.5V DC
Case
VSSOP8
Operating temperature
0...70°C
Slew rate
55V/μs
Integrated circuit features
differential
Input offset voltage
9mV
Kind of package
tube
Input bias current
1.2E-06µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4121CDGK
0 in TME stock
Net price for quantities from 1 pcs - 7.78 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.63 USDGross price for quantities from 25 pcs - 5.63 USD
Net price for quantities from 80 pcs - 5.37 USDGross price for quantities from 80 pcs - 5.37 USD
Net price for quantities from 240 pcs - 5.11 USDGross price for quantities from 240 pcs - 5.11 USD
Net price for quantities from 1040 pcs - 4.85 USDGross price for quantities from 1040 pcs - 4.85 USD
Net price for quantities from 30000 pcs - 4.56 USDGross price for quantities from 30000 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)