+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4131IDGN

IC: differential amplifier; 170MHz; Ch: 1; ±2.5÷15VDC,±5÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4131IDGN
TME Symbol:
THS4131IDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
170MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...15V DC/± 5...30V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
67V/μs
Integrated circuit features
high speed
Quiescent current
16mA
Input offset voltage
3mV
Kind of package
tube
Input bias current
15.4µA
Input offset current
500nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4131IDGN
0 in TME stock
Net price for quantities from 1 pcs - 13.10 USDGross price for quantities from 1 pcs - 13.10 USD
Net price for quantities from 10 pcs - 11.80 USDGross price for quantities from 10 pcs - 11.80 USD
Net price for quantities from 80 pcs - 10.50 USDGross price for quantities from 80 pcs - 10.50 USD
Net price for quantities from 240 pcs - 9.39 USDGross price for quantities from 240 pcs - 9.39 USD
Net price for quantities from 400 pcs - 8.76 USDGross price for quantities from 400 pcs - 8.76 USD
Net price for quantities from 1200 pcs - 8.27 USDGross price for quantities from 1200 pcs - 8.27 USD
No. of pieces (Multiplicity: 1)