+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4140ID

IC: differential amplifier; 150÷160MHz; Ch: 1; ±2.5÷15VDC,5÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4140ID
TME Symbol:
THS4140ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
150...160MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
450V/μs
Integrated circuit features
differential
Input offset voltage
8.5mV
Kind of package
tube
Input bias current
15µA
Input offset current
1µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4140ID
0 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 10 pcs - 10.06 USDGross price for quantities from 10 pcs - 10.06 USD
Net price for quantities from 75 pcs - 8.91 USDGross price for quantities from 75 pcs - 8.91 USD
Net price for quantities from 300 pcs - 8.00 USDGross price for quantities from 300 pcs - 8.00 USD
Net price for quantities from 1200 pcs - 7.21 USDGross price for quantities from 1200 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)