+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4151IDGK

IC: differential amplifier; 80÷150MHz; Ch: 1; ±2.5÷15VDC,5÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4151IDGK
TME Symbol:
THS4151IDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
80...150MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
650V/μs
Integrated circuit features
differential
Input offset voltage
8.5mV
Kind of package
tube
Input bias current
15µA
Input offset current
1.2µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4151IDGK
0 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 10 pcs - 14.16 USDGross price for quantities from 10 pcs - 14.16 USD
Net price for quantities from 80 pcs - 12.54 USDGross price for quantities from 80 pcs - 12.54 USD
Net price for quantities from 240 pcs - 11.23 USDGross price for quantities from 240 pcs - 11.23 USD
Net price for quantities from 400 pcs - 10.52 USDGross price for quantities from 400 pcs - 10.52 USD
Net price for quantities from 1200 pcs - 9.88 USDGross price for quantities from 1200 pcs - 9.88 USD
No. of pieces (Multiplicity: 1)