+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4215DRBR

IC: operational amplifier; 35MHz÷1GHz; Ch: 1; ±2.5÷7.5VDC,5÷15VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4215DRBR
TME Symbol:
THS4215DRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
35MHz...1GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...7.5V DC/5...15V DC
Case
VSON8
Operating temperature
-40...85°C
Slew rate
970V/μs
Integrated circuit features
voltage feedback
Input offset voltage
14mV
Kind of package
reel, tape
Input bias current
20µA
Input offset current
8µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4215DRBR
0 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 10 pcs - 5.63 USDGross price for quantities from 10 pcs - 5.63 USD
Net price for quantities from 100 pcs - 4.98 USDGross price for quantities from 100 pcs - 4.98 USD
Net price for quantities from 250 pcs - 4.47 USDGross price for quantities from 250 pcs - 4.47 USD
Net price for quantities from 1000 pcs - 4.18 USDGross price for quantities from 1000 pcs - 4.18 USD
Net price for quantities from 2500 pcs - 4.02 USDGross price for quantities from 2500 pcs - 4.02 USD
Net price for quantities from 6000 pcs - 3.99 USDGross price for quantities from 6000 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)