+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4221DBVT

IC: operational amplifier; 230MHz; Ch: 1; ±1.35÷7.5VDC,2.7÷15VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4221DBVT
TME Symbol:
THS4221DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
230MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...7.5V DC/2.7...15V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
975V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
16mV
Kind of package
reel, tape
Input bias current
5µA
Input offset current
700nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4221DBVT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
Net price for quantities from 250 pcs - 2.16 USDGross price for quantities from 250 pcs - 2.16 USD
Net price for quantities from 2500 pcs - 2.13 USDGross price for quantities from 2500 pcs - 2.13 USD