+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 230MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...7.5V DC/2.7...15V DC | |
Case | HVSSOP8 | |
Operating temperature | -40...85°C | |
Slew rate | 975V/μs | |
Integrated circuit features | rail-to-rail output | |
Input offset voltage | 16mV | |
Kind of package | tube | |
Input bias current | 5µA | |
Input offset current | 700nA |