+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4271DRBT

IC: operational amplifier; 40MHz÷1.4GHz; Ch: 1; ±2.5÷5VDC,5÷10VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4271DRBT
TME Symbol:
THS4271DRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
40MHz...1.4GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...5V DC/5...10V DC
Case
VSON8
Operating temperature
-40...85°C
Slew rate
1kV/μs
Integrated circuit features
voltage feedback
Input offset voltage
12mV
Kind of package
reel, tape
Input bias current
18µA
Input offset current
8µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4271DRBT
0 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 25 pcs - 4.82 USDGross price for quantities from 25 pcs - 4.82 USD
Net price for quantities from 100 pcs - 4.45 USDGross price for quantities from 100 pcs - 4.45 USD
Net price for quantities from 250 pcs - 4.43 USDGross price for quantities from 250 pcs - 4.43 USD
No. of pieces (Multiplicity: 1)