+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4304DGK

IC: operational amplifier; 3GHz; Ch: 1; ±1.35÷2.5VDC,2.7÷5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4304DGK
TME Symbol:
THS4304DGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.5V DC/2.7...5V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
830V/μs
Integrated circuit features
wideband
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4304DGK
0 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 10 pcs - 6.29 USDGross price for quantities from 10 pcs - 6.29 USD
Net price for quantities from 80 pcs - 5.56 USDGross price for quantities from 80 pcs - 5.56 USD
Net price for quantities from 240 pcs - 5.00 USDGross price for quantities from 240 pcs - 5.00 USD
Net price for quantities from 400 pcs - 4.67 USDGross price for quantities from 400 pcs - 4.67 USD
Net price for quantities from 1200 pcs - 4.39 USDGross price for quantities from 1200 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)