+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4501IDGK

IC: differential amplifier; 30÷370MHz; Ch: 1; VSSOP8; -9÷1mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4501IDGK
TME Symbol:
THS4501IDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
30...370MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...7.5V DC/4.5...15V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
2.8kV/μs
Integrated circuit features
differential
Input offset voltage
-9...1mV
Kind of package
tube
Input bias current
5.2µA
Input offset current
2µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4501IDGK
0 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 10 pcs - 11.70 USDGross price for quantities from 10 pcs - 11.70 USD
Net price for quantities from 80 pcs - 10.30 USDGross price for quantities from 80 pcs - 10.30 USD
Net price for quantities from 240 pcs - 9.26 USDGross price for quantities from 240 pcs - 9.26 USD
Net price for quantities from 400 pcs - 8.65 USDGross price for quantities from 400 pcs - 8.65 USD
Net price for quantities from 1200 pcs - 8.25 USDGross price for quantities from 1200 pcs - 8.25 USD
No. of pieces (Multiplicity: 1)