+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4502CDGNR

IC: differential amplifier; 30÷370MHz; Ch: 1; HVSSOP8; -6÷4mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4502CDGNR
TME Symbol:
THS4502CDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
30...370MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...7.5V DC/4.5...15V DC
Case
HVSSOP8
Operating temperature
0...70°C
Slew rate
2.8kV/μs
Integrated circuit features
differential
Input offset voltage
-6...4mV
Kind of package
reel, tape
Input bias current
5.2µA
Input offset current
2µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4502CDGNR
0 in TME stock
Net price for quantities from 1 pcs - 13.61 USDGross price for quantities from 1 pcs - 13.61 USD
Net price for quantities from 10 pcs - 12.21 USDGross price for quantities from 10 pcs - 12.21 USD
Net price for quantities from 100 pcs - 10.80 USDGross price for quantities from 100 pcs - 10.80 USD
Net price for quantities from 250 pcs - 9.72 USDGross price for quantities from 250 pcs - 9.72 USD
Net price for quantities from 1000 pcs - 9.06 USDGross price for quantities from 1000 pcs - 9.06 USD
Net price for quantities from 2500 pcs - 8.74 USDGross price for quantities from 2500 pcs - 8.74 USD
Net price for quantities from 5000 pcs - 8.55 USDGross price for quantities from 5000 pcs - 8.55 USD
No. of pieces (Multiplicity: 1)