+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4505DGN

IC: differential amplifier; 20÷260MHz; Ch: 1; HVSSOP8; -9÷1mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4505DGN
TME Symbol:
THS4505DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
20...260MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...7.5V DC/4.5...15V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
1800V/μs
Integrated circuit features
differential
Input offset voltage
-9...1mV
Kind of package
tube
Input bias current
5.2µA
Input offset current
2µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4505DGN
0 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 10 pcs - 6.49 USDGross price for quantities from 10 pcs - 6.49 USD
Net price for quantities from 25 pcs - 6.03 USDGross price for quantities from 25 pcs - 6.03 USD
Net price for quantities from 80 pcs - 5.53 USDGross price for quantities from 80 pcs - 5.53 USD
Net price for quantities from 400 pcs - 4.97 USDGross price for quantities from 400 pcs - 4.97 USD
Net price for quantities from 560 pcs - 4.86 USDGross price for quantities from 560 pcs - 4.86 USD
Net price for quantities from 1040 pcs - 4.70 USDGross price for quantities from 1040 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)