+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4505DGNR

IC: differential amplifier; 20÷260MHz; Ch: 1; HVSSOP8; -9÷1mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4505DGNR
TME Symbol:
THS4505DGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
20...260MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...7.5V DC/4.5...15V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
1800V/μs
Integrated circuit features
differential
Input offset voltage
-9...1mV
Kind of package
reel, tape
Input bias current
5.2µA
Input offset current
2µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4505DGNR
0 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 100 pcs - 4.71 USDGross price for quantities from 100 pcs - 4.71 USD
Net price for quantities from 250 pcs - 4.23 USDGross price for quantities from 250 pcs - 4.23 USD
Net price for quantities from 1000 pcs - 3.95 USDGross price for quantities from 1000 pcs - 3.95 USD
Net price for quantities from 2500 pcs - 3.82 USDGross price for quantities from 2500 pcs - 3.82 USD
Net price for quantities from 5000 pcs - 3.78 USDGross price for quantities from 5000 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)