+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4509RGTT

IC: differential amplifier; 275MHz÷2GHz; Ch: 1; 3÷5.25VDC; VQFN16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4509RGTT
TME Symbol:
THS4509RGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
275MHz...2GHz
Number of channels
1
Mounting
SMT
Voltage supply range
3...5.25V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
6.6kV/μs
Integrated circuit features
differential
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
18.5µA
Input offset current
7µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4509RGTT
0 in TME stock
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 10.21 USD
Net price for quantities from 5 pcs - 8.93 USDGross price for quantities from 5 pcs - 8.93 USD
Net price for quantities from 10 pcs - 8.21 USDGross price for quantities from 10 pcs - 8.21 USD
Net price for quantities from 25 pcs - 7.39 USDGross price for quantities from 25 pcs - 7.39 USD
Net price for quantities from 50 pcs - 7.08 USDGross price for quantities from 50 pcs - 7.08 USD
Net price for quantities from 100 pcs - 7.01 USDGross price for quantities from 100 pcs - 7.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.