+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4513RGTT

IC: differential amplifier; 1.4÷1.6GHz; Ch: 1; ±1.5÷2.5VDC,3÷5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4513RGTT
TME Symbol:
THS4513RGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
1.4...1.6GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...2.5V DC/3...5V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
5100V/μs
Integrated circuit features
differential
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
18.5µA
Input offset current
7µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4513RGTT
0 in TME stock
Net price for quantities from 1 pcs - 12.78 USDGross price for quantities from 1 pcs - 12.78 USD
Net price for quantities from 10 pcs - 10.06 USDGross price for quantities from 10 pcs - 10.06 USD
Net price for quantities from 25 pcs - 9.61 USDGross price for quantities from 25 pcs - 9.61 USD
Net price for quantities from 100 pcs - 9.09 USDGross price for quantities from 100 pcs - 9.09 USD
Net price for quantities from 500 pcs - 8.96 USDGross price for quantities from 500 pcs - 8.96 USD
No. of pieces (Multiplicity: 1)