+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4524IDBTR

IC: operational amplifier; 145MHz; Ch: 4; TSSOP38; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4524IDBTR
TME Symbol:
THS4524IDBTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
145MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
TSSOP38
Operating temperature
-40...85°C
Slew rate
490V/μs
Integrated circuit features
rail-to-rail output
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4524IDBTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 10 pcs - 7.37 USDGross price for quantities from 10 pcs - 7.37 USD
Net price for quantities from 25 pcs - 7.03 USDGross price for quantities from 25 pcs - 7.03 USD
Net price for quantities from 100 pcs - 6.67 USDGross price for quantities from 100 pcs - 6.67 USD
Net price for quantities from 250 pcs - 6.38 USDGross price for quantities from 250 pcs - 6.38 USD
Net price for quantities from 500 pcs - 6.17 USDGross price for quantities from 500 pcs - 6.17 USD
Net price for quantities from 2000 pcs - 5.84 USDGross price for quantities from 2000 pcs - 5.84 USD
Net price for quantities from 8000 pcs - 5.58 USDGross price for quantities from 8000 pcs - 5.58 USD