+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4541IRGTR

IC: differential amplifier; 850MHz; Ch: 1; VQFN16; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4541IRGTR
TME Symbol:
THS4541IRGTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
850MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
VQFN16
Operating temperature
-40...125°C
Slew rate
200V/μs
Integrated circuit features
rail-to-rail output
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4541IRGTR
0 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 10 pcs - 6.54 USDGross price for quantities from 10 pcs - 6.54 USD
Net price for quantities from 100 pcs - 5.78 USDGross price for quantities from 100 pcs - 5.78 USD
Net price for quantities from 250 pcs - 5.20 USDGross price for quantities from 250 pcs - 5.20 USD
Net price for quantities from 1000 pcs - 4.84 USDGross price for quantities from 1000 pcs - 4.84 USD
Net price for quantities from 2500 pcs - 4.67 USDGross price for quantities from 2500 pcs - 4.67 USD
Net price for quantities from 6000 pcs - 4.63 USDGross price for quantities from 6000 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)