+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4552IPWR

IC: differential amplifier; 150MHz; Ch: 2; 2.7÷5.4VDC; TSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4552IPWR
TME Symbol:
THS4552IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
150MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...5.4V DC
Case
TSSOP16
Operating temperature
-40...125°C
Slew rate
220V/μs
Integrated circuit features
rail-to-rail output
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4552IPWR
0 in TME stock
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
Net price for quantities from 100 pcs - 5.27 USDGross price for quantities from 100 pcs - 5.27 USD
Net price for quantities from 250 pcs - 4.74 USDGross price for quantities from 250 pcs - 4.74 USD
Net price for quantities from 1000 pcs - 4.42 USDGross price for quantities from 1000 pcs - 4.42 USD
Net price for quantities from 2500 pcs - 4.26 USDGross price for quantities from 2500 pcs - 4.26 USD
Net price for quantities from 5000 pcs - 4.17 USDGross price for quantities from 5000 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)