+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4561IDGKT

IC: differential amplifier; 60MHz; Ch: 1; 2.85÷12.6VDC; VSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4561IDGKT
TME Symbol:
THS4561IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
60MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.85...12.6V DC
Case
VSSOP8
Operating temperature
-25...125°C
Slew rate
230V/μs
Integrated circuit features
rail-to-rail output
Gain
1V/V
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4561IDGKT
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 2.95 USD
Net price for quantities from 500 pcs - 2.85 USDGross price for quantities from 500 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.