+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4567IRUNR

IC: differential amplifier; 220MHz; Ch: 1; WQFN10; 10V/V; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4567IRUNR
TME Symbol:
THS4567IRUNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
220MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.65...2.75V DC/3.3...5.5V DC
Case
WQFN10
Operating temperature
-45...125°C
Slew rate
500V/μs
Integrated circuit features
rail-to-rail output
Gain
10V/V
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4567IRUNR
0 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 25 pcs - 3.57 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
Net price for quantities from 250 pcs - 3.25 USDGross price for quantities from 250 pcs - 3.25 USD
Net price for quantities from 3000 pcs - 3.15 USDGross price for quantities from 3000 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.